CD Aero Z23S3707N00 technical specifications.
| Capacitance | 7.5uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Termination Style | Screw Terminal |
Download the complete datasheet for CD Aero Z23S3707N00 to view detailed technical specifications.
No datasheet is available for this part.