CD Aero Z26S3775M50N technical specifications.
| Capacitance | 75uF |
| Voltage | 370VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 370VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Size | 63.5 X 120.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CD Aero Z26S3775M50N to view detailed technical specifications.
No datasheet is available for this part.