CDE Illinois Capacitor 104MKT275K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dissipation Factor | 1% |
| Lead Pitch | 0.5mm |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 10% |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 104MKT275K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.