CDE Illinois Capacitor 105AFX025M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 116.05R |
| Lead Pitch | 0.5mm |
| Length | 0.27inch |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 105AFX025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.