CDE Illinois Capacitor 105PPA850K technical specifications.
| Capacitance | 1F |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.3R |
| Lead Length | 35mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 105PPA850K to view detailed technical specifications.
No datasheet is available for this part.