CDE Illinois Capacitor 105SVH050MCR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 232.1R |
| Height - Seated (Max) | 0.217inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 6.3mA |
| RoHS Compliant | Yes |
| Series | SVH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 105SVH050MCR to view detailed technical specifications.
No datasheet is available for this part.