
CDE Illinois Capacitor 106CKS050M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 19.894R |
| Lead Pitch | 2mm |
| Length | 0.433inch |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106CKS050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
