CDE Illinois Capacitor 106CKS350M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 33.157R |
| Height | 20mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.79inch |
| Max Operating Temperature | 85°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106CKS350M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
