CDE Illinois Capacitor 106DER2R5STV technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106DER2R5STV to view detailed technical specifications.
No datasheet is available for this part.