CDE Illinois Capacitor 106DLR2R3K technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Radial |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106DLR2R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.