
CDE Illinois Capacitor 107CKE200M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 2.487R |
| Height | 25mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKE Series |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107CKE200M to view detailed technical specifications.
No datasheet is available for this part.