
CDE Illinois Capacitor 107RMR050M technical specifications.
| Capacitance | 100uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 16mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107RMR050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
