CDE Illinois Capacitor 107SML025M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 2.653R |
| Height - Seated (Max) | 0.248inch |
| Length | 0.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | SML |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107SML025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.