CDE Illinois Capacitor 108LBA200M2DE technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 248.68mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.15A |
| RoHS Compliant | No |
| Series | LBA |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108LBA200M2DE to view detailed technical specifications.
No datasheet is available for this part.