CDE Illinois Capacitor 109CKS010M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.38% |
| ESR (Equivalent Series Resistance) | 61mR |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 1.4inch |
| Max Operating Temperature | 85°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109CKS010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.