The 153PPB102K is a 15nF film capacitor from CDE Illinois Capacitor, rated for 600V AC and 1kV DC. It features a 10% tolerance and is available in a radial package with through hole and PCB mount options. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant.
CDE Illinois Capacitor 153PPB102K technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Dissipation Factor | 0.03% |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Thickness | 6mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 153PPB102K to view detailed technical specifications.
No datasheet is available for this part.