This 1.5uF capacitor features a polypropylene dielectric material and a maximum DC rated voltage of 1.5kV. It has a tolerance of 10% and is packaged in an axial configuration with a diameter of 40mm and a length of 55mm. The lead length is 35mm. This capacitor is compliant with RoHS regulations.
CDE Illinois Capacitor 155PPA152K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Diameter | 40mm |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 2.9R |
| Lead Length | 35mm |
| Length | 55mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 155PPA152K to view detailed technical specifications.
No datasheet is available for this part.