The 156MHBS70K2R is a 15uF PP film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.275kV and a tolerance of 10%. The capacitor is packaged in a radial through hole configuration and is RoHS compliant.
CDE Illinois Capacitor 156MHBS70K2R technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.4mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.275kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 156MHBS70K2R to view detailed technical specifications.
No datasheet is available for this part.