
CDE Illinois Capacitor 156PHB600K4R technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 600V |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 156PHB600K4R to view detailed technical specifications.
No datasheet is available for this part.
