CDE Illinois Capacitor 157CKR035M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 157CKR035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.