CDE Illinois Capacitor 157DCN2R7M technical specifications.
| Capacitance | 150F |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCN |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 157DCN2R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.