This 150uF aluminum electrolytic capacitor has a voltage rating of 350V and is available in a radial package with a lead pitch of 0.394inch. The capacitor is designed for through hole or PCB mounting and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant, with a tolerance of 20% and a ripple current of 1.1A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.65786R |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |