CDE Illinois Capacitor 159LBB050M2EF technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 22.1mR |
| Lead Pitch | 0.394inch |
| Length | 1.57inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 159LBB050M2EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.