The 185MABA03KHS is a 1.8uF film capacitor from CDE Illinois Capacitor, featuring a radial package with through-hole mounting. It has a lead-free construction and a tolerance of 10%. The capacitor is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging.
CDE Illinois Capacitor 185MABA03KHS technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 475V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 185MABA03KHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.