This 180uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is packaged in a radial case with a lead pitch of 0.138inch and a seated height of 0.512inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 500 in bulk packaging.
CDE Illinois Capacitor 187ULG016MFH technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.11R |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 4.36A |
| RoHS Compliant | Yes |
| Series | ULG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 187ULG016MFH to view detailed technical specifications.
No datasheet is available for this part.