
The 225MABA02KHS is a 2.2uF film capacitor with a voltage rating of 575V and a tolerance of 10%. It has a radial package with a height of 1.102inch and a length of 1.259inch. The capacitor is designed for through hole or PCB mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is compliant with RoHS regulations and is packaged in bulk.
CDE Illinois Capacitor 225MABA02KHS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.06% |
| Height | 1.102inch |
| Lead Length | 5mm |
| Lead Pitch | 27.5mm |
| Length | 1.259inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Thickness | 14mm |
| Tolerance | 10% |
| Voltage Rating | 575V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 225MABA02KHS to view detailed technical specifications.
No datasheet is available for this part.
