CDE Illinois Capacitor 255DCN5R4Q technical specifications.
| Capacitance | 2.5F |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Free | Lead Free |
| Lead Pitch | 11.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | -10% |
| Voltage Rating | 5.4V |
| DC Rated Voltage | 5.4V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 255DCN5R4Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.