
CDE Illinois Capacitor 275MABA02KHS technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 1.102inch |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Length | 1.259inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Thickness | 14mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 275MABA02KHS to view detailed technical specifications.
No datasheet is available for this part.
