The 306MABA04KJS is a 30uF film capacitor from CDE Illinois Capacitor, featuring a radial package and through hole, PCB mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is rated for a DC voltage of 370V.
CDE Illinois Capacitor 306MABA04KJS technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 370V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 306MABA04KJS to view detailed technical specifications.
No datasheet is available for this part.