This 33uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It features a radial package with a seated height of 0.217 inch and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. With a ripple current of 35mA, it is suitable for various electronic applications.
CDE Illinois Capacitor 336SVH010MDR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12.06R |
| Height - Seated (Max) | 0.217inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | SVH |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 336SVH010MDR to view detailed technical specifications.
No datasheet is available for this part.