This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 25V with a tolerance of 20%. It is available in a radial package with a seated height of 0.532inch and a lead pitch of 0.138inch. The capacitor is designed for through hole mounting and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is packaged in bulk quantities of 500.
CDE Illinois Capacitor 337AVG025MFBJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 602.86mR |
| Height - Seated (Max) | 0.532inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 4.25A |
| RoHS Compliant | Yes |
| Series | AVG |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337AVG025MFBJ to view detailed technical specifications.
No datasheet is available for this part.
