
This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 25V. It operates within a temperature range of -55°C to 105°C and is designed for surface mount applications on a PCB. The capacitor is lead-free and RoHS compliant, and it has a tolerance of 20%. Its impedance is 170mR and ESR is 804mR.
CDE Illinois Capacitor 337AXZ025M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 804mR |
| Height | 10.2mm |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | AXZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337AXZ025M to view detailed technical specifications.
No datasheet is available for this part.