
This 330uF capacitor from CDE Illinois Capacitor is a radial-style component with a 0.5mm lead pitch and 15mm lead length. It has a maximum operating temperature of 105°C and is RoHS compliant. The capacitor has a capacitance tolerance of 20% and an ESR of 502mR. It is rated for a DC voltage of 63V and has a dissipation factor of 0.1%.
CDE Illinois Capacitor 337CKE063M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 502mR |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337CKE063M to view detailed technical specifications.
No datasheet is available for this part.
