CDE Illinois Capacitor 337CKE160M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 754mR |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Length | 1.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337CKE160M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.