CDE Illinois Capacitor 337LBA400M2DG technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 753.575mR |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LBA Series |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337LBA400M2DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.