The 337ULR016MFF is a 330uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and is mounted through a hole. The capacitor operates between -55°C and 105°C. It has a high ripple current of 4.3A and a moderate ESR of 500mR. The 337ULR016MFF is available in a bulk packaging with 1000 units per package.
CDE Illinois Capacitor 337ULR016MFF technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337ULR016MFF to view detailed technical specifications.
No datasheet is available for this part.