The 356MHBS35K2J is a 35uF film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a radial package with through hole mounting and is compliant with RoHS regulations. The capacitor has a dielectric material of polypropylene and an equivalent series resistance of 4.3 milliohms. It is available in bulk packaging and is part of the MHBS series.
CDE Illinois Capacitor 356MHBS35K2J technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.3mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 575V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 356MHBS35K2J to view detailed technical specifications.
No datasheet is available for this part.