This film capacitor from CDE Illinois Capacitor features a capacitance of 350uF, an ESR of 12mR, and a voltage rating of 2.5V. It is designed for through hole mounting and has a radial package. The capacitor operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. The 357DER2R5SEZ is a part of the DER series from CDE Illinois Capacitor.
CDE Illinois Capacitor 357DER2R5SEZ technical specifications.
| Capacitance | 350F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 357DER2R5SEZ to view detailed technical specifications.
No datasheet is available for this part.