CDE Illinois Capacitor 394MKP275KG technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.484inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.886inch |
| Length | 1.024inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 275V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 394MKP275KG to view detailed technical specifications.
No datasheet is available for this part.