CDE Illinois Capacitor 395MKP275KH technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.114inch |
| Lead Pitch | 1.083inch |
| Length | 1.22inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 275V |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 395MKP275KH to view detailed technical specifications.
No datasheet is available for this part.