CDE Illinois Capacitor 473MPR250K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 473MPR250K to view detailed technical specifications.
No datasheet is available for this part.