CDE Illinois Capacitor 473MWR250K technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MWR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 473MWR250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.