
CDE Illinois Capacitor 473PPA202K technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 16.8mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PPA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 473PPA202K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
