
This aluminum electrolytic capacitor has a capacitance of 470nF and a voltage rating of 100V with a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a height of 11mm. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 474CKR100M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 282.19R |
| Height | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | CKR |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 474CKR100M to view detailed technical specifications.
No datasheet is available for this part.
