CDE Illinois Capacitor 474MMR250K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 474MMR250K to view detailed technical specifications.
No datasheet is available for this part.