CDE Illinois Capacitor 474PPR162KJ technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 474PPR162KJ to view detailed technical specifications.
No datasheet is available for this part.