CDE Illinois Capacitor 475CKE200M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 52.911R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | CKE |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475CKE200M to view detailed technical specifications.
No datasheet is available for this part.