CDE Illinois Capacitor 475CKS450MLN technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 70.547R |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | CKS |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475CKS450MLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.