The 475KXM050M is a radial through hole aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has an operating temperature range of -55°C to 105°C and a tolerance of 20%. The capacitor is RoHS compliant and features an impedance of 5.096R and an ESR of 35.2737R.
CDE Illinois Capacitor 475KXM050M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35.2737R |
| Impedance | 5.096R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475KXM050M to view detailed technical specifications.
No datasheet is available for this part.