This film capacitor from CDE Illinois Capacitor has a capacitance of 4.7uF with a tolerance of 10%. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a lead pitch of 1.476inch and a seated height of 1.319inch. It is designed for through hole mounting and is RoHS compliant.
CDE Illinois Capacitor 475MHBS70K2J technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7.9mR |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.275kV |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475MHBS70K2J to view detailed technical specifications.
No datasheet is available for this part.